Amphenol MS3476W20-41P

Conn MIL-C-26482 Circular PIN 41 POS Solder ST Cable Mount 41 Terminal 1 Port
$ 78.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3476W20-41P.

IHS

Datasheet32 pages11 years ago

Farnell

Newark

JRH Electronics

Arrow Electronics

Alternate Parts

Price @ 1000
$ 78.535
$ 52.131
Stock
681
2,185
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
41
41
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
-
Voltage Rating
-
-
Current Rating
7.5 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS27473T20B41PB
Conn Subminiature Cylindrical PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
Amphenol IndustrialMS3126F20-41P
Conn MIL-C-26482 Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
Amphenol IndustrialPT06SE-20-41P
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-20-41PW(SR)
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol AerospaceMS27473T20B41SB
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol MS3476W20-41P provided by its distributors.

Conn MIL-C-26482 Circular PIN 41 POS Solder ST Cable Mount 41 Terminal 1 Port
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Bayonet Lock,Male Pins,Plug 41pin(Power) Aluminum 7.5A , , 36.06mm
CONNECTOR 41PIN MALE 13A MIL-C-26482
AERO ELECTRIC ( MS3470-MS3476 )
CONN PLUG MALE 41POS GOLD CRIMP
CIRCULAR CONNECTOR, PLUG, 20-41, CABLE; Military Specification: MIL-DTL-26482 Series II; Circular Connector Shell Style: Straight Plug; No. of Contacts: 41Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Bayonet; I

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3476W2041P