Amphenol Aerospace MS3476W18-8P

Conn Circular MIL-DTL-26482 PL 8 POS 18-8 Size PIN Contact Cable Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountCable, Free Hanging
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypePlug
Contact GenderMale
Current Rating23 A
Fastening TypeBayonet
GenderMale
Max Operating Temperature200 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-65 °C
Number of Contacts8
Number of Positions8
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating600 V
Dimensions
Wire Gauge (Max)12 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS3476W18-8P.

Newark
Datasheet16 pages17 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace MS3476W18-8P.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace MS3476W18-8P provided by its distributors.

Conn Circular MIL-DTL-26482 PL 8 POS 18-8 Size PIN Contact Cable Mount
Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
AERO ELECTRIC ( MS3470-MS3476 )
CONN PLUG MALE 8POS GOLD CRIMP
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3476W-18-8P
  • MS3476W188P

Technical Specifications

Physical
Contact PlatingGold
MountCable, Free Hanging
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypePlug
Contact GenderMale
Current Rating23 A
Fastening TypeBayonet
GenderMale
Max Operating Temperature200 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-65 °C
Number of Contacts8
Number of Positions8
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating600 V
Dimensions
Wire Gauge (Max)12 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS3476W18-8P.

Newark
Datasheet16 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant, IP67
RoHSNon-Compliant