Amphenol MS3456W32-1P

Conn MIL-DTL-5015 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port , WITH contacts
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
MountCable
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular
Contact GenderMale
Current Rating23 A
GenderMale
Max Operating Temperature175 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length63.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol MS3456W32-1P.

Datasheet31 pages17 years ago
Newark
Datasheet29 pages11 years ago
Arrow Electronics
Datasheet31 pages22 years ago

Inventory History

3 month trend:
-24.22%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol MS3456W32-1P.

Related Parts

Descriptions

Descriptions of Amphenol MS3456W32-1P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port , WITH contacts
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Military Specification:MIL-DTL-5015 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:5Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Threaded; Insert Arrangement:32-1; Contact Material:Copper Alloy RoHS Compliant: No

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3456W32-1P.

Technical Specifications

Physical
Body MaterialAluminium
MountCable
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular
Contact GenderMale
Current Rating23 A
GenderMale
Max Operating Temperature175 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length63.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol MS3456W32-1P.

Datasheet31 pages17 years ago
Newark
Datasheet29 pages11 years ago
Arrow Electronics
Datasheet31 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant