Amphenol Aerospace MS3452W24-10PWLC

Conn Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFlanges, Panel
PlatingCadmium
Technical
Connector TypeCrimp, Receptacle
Fastening TypeThreaded
GenderFemale
Max Current Rating46 A
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Number of Positions7
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth44.45 mm
Length49.19 mm

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace MS3452W24-10PWLC.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace MS3452W24-10PWLC provided by its distributors.

Conn Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port
5015 7#8 PIN RECP ROHS COMPLIANT: NO
CONN RCPT HSNG MALE 7POS PNL MNT

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3452W24-10PW-LC

Technical Specifications

Physical
MountFlanges, Panel
PlatingCadmium
Technical
Connector TypeCrimp, Receptacle
Fastening TypeThreaded
GenderFemale
Max Current Rating46 A
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Number of Positions7
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth44.45 mm
Length49.19 mm

Compliance

Environmental Classification
RatingsFluid Resistant
RoHSNon-Compliant