ITT / Cannon MS3121E18-11SZF0

|Itt Cannon MS3121E18-11SZF0

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
PlatingCadmium, Chromate
Technical
Connector TypeCrimp, Receptacle
Fastening TypeBayonet
Max Current Rating22 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions11
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth33.73 mm
Length33.73 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3121E18-11SZF0.

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon MS3121E18-11SZF0.

Descriptions

Descriptions of ITT / Cannon MS3121E18-11SZF0 provided by its distributors.

|Itt Cannon MS3121E18-11SZF0
CONN HSG CABLE MNT RCPT 11POS
CAN MS3121E18-11SZF0

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
PlatingCadmium, Chromate
Technical
Connector TypeCrimp, Receptacle
Fastening TypeBayonet
Max Current Rating22 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions11
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth33.73 mm
Length33.73 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3121E18-11SZF0.

Compliance

Environmental Classification
RatingsEnvironment Resistant
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago