Souriau MS3116F20-39S

Conn Circular SKT 39 POS Solder ST Cable Mount 39 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
PlatingCadmium
Technical
Connector TypePlug
Current Rating13 A
Fastening TypeBayonet
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions39
OrientationStraight
TerminationSolder
Dimensions
Length52 mm

Documents

Download datasheets and manufacturer documentation for Souriau MS3116F20-39S.

RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Inventory History

3 month trend:
-50.77%

Engineering Resources

View Evaluation kits and Reference designs for Souriau MS3116F20-39S.

Related Parts

Descriptions

Descriptions of Souriau MS3116F20-39S provided by its distributors.

Conn Circular SKT 39 POS Solder ST Cable Mount 39 Terminal 1 Port
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb
The 851 series is a bayonet locking circular connector fully qualified according to the MIL-DTL-26482 series I standard. It is used in a variety of aeronautical, military and industrial applications. 851 connectors are ideal for applications with harsh environmental conditions due to their high number of mating cycles (500) and resistance to corrosion (500h salt spray). An audible click ensures a quick and proper mating with a 1/3 bayonet coupling system. This feature eliminates uncertain connections and saves time as well as effort during installation and manipulation. Features and Benefits - Operating temperature range: -55C to +125C - Durability : 500 mating/unmating cycles - Salt spray resistance : up to 500 hours - Flammability rating : UL94 HB - RoHS & REACH compliant configurations availabl

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3116F2039S

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
PlatingCadmium
Technical
Connector TypePlug
Current Rating13 A
Fastening TypeBayonet
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions39
OrientationStraight
TerminationSolder
Dimensions
Length52 mm

Documents

Download datasheets and manufacturer documentation for Souriau MS3116F20-39S.

RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Compliance

Environmental Classification
RoHSCompliant