ITT / Cannon MS3116F-14-15SY

Conn MIL-C-26482 Circular SKT 15 POS Solder ST Cable Mount 15 Terminal 1 Port

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
MS3116F14-15SY01
23h

Technical Specifications

Physical
Contact PlatingGold
MountCable, Free Hanging
PlatingCadmium, Chromate
Technical
Connector TypePlug
Current Rating13 A
Fastening TypeBayonet
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts15
Number of Positions15
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Length48.41 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3116F-14-15SY.

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon MS3116F-14-15SY.

Descriptions

Descriptions of ITT / Cannon MS3116F-14-15SY provided by its distributors.

Conn MIL-C-26482 Circular SKT 15 POS Solder ST Cable Mount 15 Terminal 1 Port
|Itt Cannon MS3116F14-15SY
CONN PLUG 15POS STRAIGHT W/SCKT
CAN MS3116F14-15SY

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3116F14-15SY

Technical Specifications

Physical
Contact PlatingGold
MountCable, Free Hanging
PlatingCadmium, Chromate
Technical
Connector TypePlug
Current Rating13 A
Fastening TypeBayonet
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts15
Number of Positions15
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Length48.41 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3116F-14-15SY.

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago