📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Amphenol Industrial MS3108A18-11S

Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup RA Cable Mount 5 Terminal 1 Port
$ 45.906
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3108A18-11S.

IHS

Datasheet1 page24 years ago

element14 APAC

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+69.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol IndustrialMS3108E18-11S
Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup RA Cable Mount 5 Terminal 1 Port
Amphenol Industrial97-3108A-14S-5S
Conn MIL-C-5015 Circular SKT 5 POS Solder RA Cable Mount 5 Terminal 1 Port
Amphenol IndustrialMS3108E14S-5S
Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup RA Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3108A18-11S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup RA Cable Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
AMPHENOL MS3108A18-11S Circular Connector, MIL-DTL-5015 Series, Right Angle Plug, 5, Solder Socket, Threaded, 18-11
CONNECTOR, CIRCULAR, SIZE 18, 5WAY
RIGHT ANGLE PLUG OLIVE DRAB ZI DS3108A 18-11S
Right angle plug, 5 socket contacts
Amphenol-Tuchel
CONN PLUG FMALE 5P SILV SLDR CUP
CONNECTOR, CIRCULAR, SIZE 18, 5WAY; Military Specification:MIL-DTL-5015 Series; Circular Connector Shell Style:Right Angle Plug; No. of Contacts:5Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded; Insert Arrangement:18-11; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Brass, Copper Alloy; Contact Plating:Silver; Insert Rotation:N; Service Class:General Duty; Product Range:MIL-DTL-5015 Series

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3108A 18-11S
  • MS3108A-18-11S
  • MS3108A1811S