Amphenol MS3102A32-8S-RES

Non-RoHS Compliant 2005 MIL-DTL-5015 Cadmium Circular Connector
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingSilver
Technical
Connector TypeCircular
GenderReceptacle
Military StandardMIL-DTL-5015
Number of Contacts30
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol MS3102A32-8S-RES.

Newark
Datasheet29 pages10 years ago
Datasheet73 pages18 years ago

Inventory History

3 month trend:
-65.47%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol MS3102A32-8S-RES.

Related Parts

Descriptions

Descriptions of Amphenol MS3102A32-8S-RES provided by its distributors.

Non-RoHS Compliant 2005 MIL-DTL-5015 Cadmium Circular Connector
Circular Connector, Receptacle, Size 32, 30 Position, Box; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Box Mount Receptacle; No. Of Contacts:30Contacts; Circular Contact Type:Solder Socket Rohs Compliant: No |Amphenol Industrial MS3102A32-8S-RES
CONNECTOR, CIRCULAR, SIZE 32, 30WAY; Connector Type:Circular Military; Series:MIL-DTL-5015; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:32; Insert Arrangement:32-8; No. of Contacts:30; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (19-Dec-2012); Approval Category:MIL-DTL-5015; Connector Insert Type:32-8; Housing Type:Box Mount Receptacle; Mounting Type:Straight

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingSilver
Technical
Connector TypeCircular
GenderReceptacle
Military StandardMIL-DTL-5015
Number of Contacts30
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol MS3102A32-8S-RES.

Newark
Datasheet29 pages10 years ago
Datasheet73 pages18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant