ITT / Cannon MS3101F22-14PW

Conn MIL-C-5015 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
MountCable, Free Hanging
PlatingCadmium, Chromate
Technical
Connector TypeReceptacle
Contact StylePin
Current Rating22 A
Fastening TypeThreaded
GenderMale
Max Current Rating22 A
Max Operating Temperature125 °C
Military StandardMIL-C-5015
Min Operating Temperature-55 °C
Number of Contacts19
Number of Positions19
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth39.88 mm
Length69.85 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3101F22-14PW.

Datasheet24 pages13 years ago

Inventory History

3 month trend:
-43.10%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon MS3101F22-14PW.

Related Parts

Descriptions

Descriptions of ITT / Cannon MS3101F22-14PW provided by its distributors.

Conn MIL-C-5015 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
ITT Cannon, ER 19C 19#16 PIN RECP LINE - MS3101F22-14PW
CONN RCPT MALE 19POS SOLDER CUP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Contact PlatingSilver
MountCable, Free Hanging
PlatingCadmium, Chromate
Technical
Connector TypeReceptacle
Contact StylePin
Current Rating22 A
Fastening TypeThreaded
GenderMale
Max Current Rating22 A
Max Operating Temperature125 °C
Military StandardMIL-C-5015
Min Operating Temperature-55 °C
Number of Contacts19
Number of Positions19
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth39.88 mm
Length69.85 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3101F22-14PW.

Datasheet24 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago