Amphenol Industrial MS3101A20-11S

Conn MIL-DTL-5015 Circular SKT 13 POS Solder Cup ST Cable Mount 13 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialBrass, Copper
Contact PlatingGold, Silver
MountCable, Free Hanging
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Contact GenderFemale
Contact StyleSocket
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts13
Number of Positions13
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Length46.83 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3101A20-11S.

Newark
Datasheet29 pages10 years ago
Datasheet73 pages18 years ago
Electro Sonic
Datasheet44 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet74 pages8 years ago
Datasheet35 pages21 years ago

Inventory History

3 month trend:
-75.74%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial MS3101A20-11S.

Related Parts

Descriptions

Descriptions of Amphenol Industrial MS3101A20-11S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 13 POS Solder Cup ST Cable Mount 13 Terminal 1 Port
AMPHENOL MS3101A20-11S Circular Connector, MIL-DTL-5015 Series, Cable Mount Receptacle, 13, Solder Socket, Threaded, 20-11
CONNECTOR, CIRCULAR, SIZE 20, 13WAY; Military Specification:MIL-DTL-5015 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:13Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded; Insert Arrangement:20-11; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Brass, Copper Alloy; Contact Plating:Silver; Insert Rotation:N; Service Class:General Duty; Product Range:MIL-DTL-5015 Series

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3101A 20-11S
  • MS3101A-20-11S
  • MS3101A2011S

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialBrass, Copper
Contact PlatingGold, Silver
MountCable, Free Hanging
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Contact GenderFemale
Contact StyleSocket
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts13
Number of Positions13
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Length46.83 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3101A20-11S.

Newark
Datasheet29 pages10 years ago
Datasheet73 pages18 years ago
Electro Sonic
Datasheet44 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet74 pages8 years ago
Datasheet35 pages21 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant