Amphenol Aerospace MS27656T25B29P L/C

Conn MIL-DTL-38999 Circular PIN 29 POS Crimp ST Wall Mount 29 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingCadmium
Technical
Connector TypeCircular, Crimp, Receptacle
Fastening TypeBayonet
FeaturesShielded
GenderReceptacle
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts29
Number of Positions29
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth46.02 mm
Length32.35 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27656T25B29P L/C.

Farnell
Datasheet36 pages10 years ago
Datasheet57 pages17 years ago
Newark
Datasheet57 pages18 years ago

Inventory History

3 month trend:
-30.00%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace MS27656T25B29P L/C.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace MS27656T25B29P L/C provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 29 POS Crimp ST Wall Mount 29 Terminal 1 Port
Circular Connector Receptacle, Size 25, 29 Position, Wall; Military Specification:Mil-Dtl-38999 Series I; Circular Connector Shell Style:Wall Mount Receptacle; No. Of Contacts:29Contacts; Coupling Style:Bayonet; Contact Plating:Gold Rohs Compliant: No |Amphenol Industrial MS27656T25B29P-LC
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS27656T25B29P(LC)
  • MS27656T25B29P-LC
  • MS27656T25B29PLC

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingCadmium
Technical
Connector TypeCircular, Crimp, Receptacle
Fastening TypeBayonet
FeaturesShielded
GenderReceptacle
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts29
Number of Positions29
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth46.02 mm
Length32.35 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27656T25B29P L/C.

Farnell
Datasheet36 pages10 years ago
Datasheet57 pages17 years ago
Newark
Datasheet57 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSNon-Compliant