Amphenol Aerospace MS27497T24B61P

Conn Subminiature Cylindrical PIN 61 POS Crimp ST Wall Mount 61 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle
Contact GenderMale
Contact StylePin
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts61
Number of Positions61
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating850 V
Dimensions
Depth42.87 mm
Length22.47 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27497T24B61P.

Datasheet57 pages18 years ago
Farnell
Datasheet36 pages10 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace MS27497T24B61P.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace MS27497T24B61P provided by its distributors.

Conn Subminiature Cylindrical PIN 61 POS Crimp ST Wall Mount 61 Terminal 1 Port
Circular Connector Receptacle, Size 24, 61 Position, Wall; Military Specification:Mil-Dtl-38999 Series Ii; Circular Connector Shell Style:Wall Mount Receptacle; No. Of Contacts:61Contacts; Circular Contact Type:Crimp Pin Rohs Compliant: No |Amphenol Industrial MS27497T24B61P
LIGHT-WEIGHT, SPACE-SAVING DESIGN Amphenols MIL-DTL-38999 series II JT miniature connectors offer high-density contact arrangements in a small size. They were designed for high-performance requirements, including military and commercial aviation applications. They are environmentally-sealed and have a wide operating temperature range. Intermateable with Deutsch, ITT Cannon, Souriau and all MIL-DTL-38999 series II connectors Formerly MIL-C-38999

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountFlanges, Panel, Wall
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle
Contact GenderMale
Contact StylePin
Current Rating7.5 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts61
Number of Positions61
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating850 V
Dimensions
Depth42.87 mm
Length22.47 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27497T24B61P.

Datasheet57 pages18 years ago
Farnell
Datasheet36 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSCompliant