Amphenol Aerospace MS27484E18F35SB

Conn MIL-DTL-38999 Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Contact PlatingGold
MountCable, Free Hanging
PlatingElectroless Nickel, Passivated, Steel
Technical
Connector TypePlug
Contact GenderFemale
Contact StyleSocket
Current Rating5 A
Fastening TypeBayonet
FeaturesShielded
GenderMale
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts66
Number of Positions66
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length23.82 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27484E18F35SB.

Datasheet57 pages18 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace MS27484E18F35SB.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace MS27484E18F35SB provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
CONN PLUG FMALE 66POS GOLD CRIMP
MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Technical Specifications

Physical
Contact PlatingGold
MountCable, Free Hanging
PlatingElectroless Nickel, Passivated, Steel
Technical
Connector TypePlug
Contact GenderFemale
Contact StyleSocket
Current Rating5 A
Fastening TypeBayonet
FeaturesShielded
GenderMale
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts66
Number of Positions66
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length23.82 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27484E18F35SB.

Datasheet57 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
RoHSCompliant