Amphenol Aerospace MS27473T8B35P

Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountCable, Free Hanging
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular, Plug
Contact GenderMale
Contact StylePin
Current Rating5 A
Fastening TypeBayonet
GenderMale
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating500 V
Dimensions
Length22.63 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27473T8B35P.

Datasheet57 pages18 years ago
Newark
Datasheet36 pages10 years ago
Datasheet7 pages13 years ago
Farnell
Datasheet57 pages17 years ago
Datasheet73 pages23 years ago
Datasheet36 pages13 years ago

Inventory History

3 month trend:
+35.12%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace MS27473T8B35P.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace MS27473T8B35P provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea
Circular Conn, Plug, Size 8, 6Pos, Cable; Military Specification:Mil-Dtl-38999 Series Ii; Circular Connector Shell Style:Straight Plug; No. Of Contacts:6Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet Rohs Compliant: No |Amphenol Industrial MS27473T8B35P
CIRCULAR, SIZE 8 6WAYS, PIN; Connector Type:Circular Military; Series:MIL-DTL-38999 Series II; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:8; Insert Arrangement:8-35; No. of Contacts:6; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Approval Category:MIL-DTL-38999 Series II
LIGHT-WEIGHT, SPACE-SAVING DESIGN Amphenols MIL-DTL-38999 series II JT miniature connectors offer high-density contact arrangements in a small size. They were designed for high-performance requirements, including military and commercial aviation applications. They are environmentally-sealed and have a wide operating temperature range. Intermateable with Deutsch, ITT Cannon, Souriau and all MIL-DTL-38999 series II connectors Formerly MIL-C-38999

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountCable, Free Hanging
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular, Plug
Contact GenderMale
Contact StylePin
Current Rating5 A
Fastening TypeBayonet
GenderMale
Max Operating Temperature200 °C
Military StandardMIL-DTL-38999
Min Operating Temperature-65 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating500 V
Dimensions
Length22.63 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27473T8B35P.

Datasheet57 pages18 years ago
Newark
Datasheet36 pages10 years ago
Datasheet7 pages13 years ago
Farnell
Datasheet57 pages17 years ago
Datasheet73 pages23 years ago
Datasheet36 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant