Amphenol MS27473T24F61SLC

Conn Subminiature Cylindrical SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountCable, Free Hanging
PlatingPassivated, Steel
Technical
Connector TypeCircular, Crimp, Plug
Contact GenderFemale
Fastening TypeBayonet
GenderFemale
Military StandardMIL-DTL-38999
Number of Contacts61
Number of Positions61
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol MS27473T24F61SLC.

Farnell
Datasheet36 pages10 years ago
Datasheet57 pages17 years ago
Newark
Datasheet57 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol MS27473T24F61SLC.

Related Parts

Descriptions

Descriptions of Amphenol MS27473T24F61SLC provided by its distributors.

Conn Subminiature Cylindrical SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Circular Connector Plug Size 24, 61 Position, Cable; Military Specification:Mil-Dtl-38999 Series Ii; Circular Connector Shell Style:Straight Plug; No. Of Contacts:61Contacts; Circular Contact Type:Crimp Socket - Contacts Not Suppliedrohs Compliant: No |Amphenol Industrial MS27473T24F61S-LC
MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS27473T24F61S L/C
  • MS27473T24F61S(LC)
  • MS27473T24F61S-LC

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountCable, Free Hanging
PlatingPassivated, Steel
Technical
Connector TypeCircular, Crimp, Plug
Contact GenderFemale
Fastening TypeBayonet
GenderFemale
Military StandardMIL-DTL-38999
Number of Contacts61
Number of Positions61
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol MS27473T24F61SLC.

Farnell
Datasheet36 pages10 years ago
Datasheet57 pages17 years ago
Newark
Datasheet57 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant