Amphenol Aerospace MS27467T17B26P-LC

Conn Subminiature Cylindrical PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
In Stock
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountCable, Free Hanging
PlatingCadmium
Technical
Connector TypeCircular, Crimp, Plug
Fastening TypeBayonet
FeaturesShielded
GenderMale
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts26
Number of Positions26
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length30.96 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27467T17B26P-LC.

Newark
Datasheet36 pages10 years ago
Datasheet57 pages18 years ago
Farnell
Datasheet36 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Aerospace MS27467T17B26P-LC.

Related Parts

Descriptions

Descriptions of Amphenol Aerospace MS27467T17B26P-LC provided by its distributors.

Conn Subminiature Cylindrical PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Circular Connector Plug Size 17, 26 Position, Cable; Military Specification:Mil-Dtl-38999 Series I; Circular Connector Shell Style:Straight Plug; No. Of Contacts:26Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: No |Amphenol Industrial MS27467T17B26P-LC
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea
100% SCOOP-PROOF DESIGN WITH QUICK, POSITIVE BAYONET COUPLING Amphenols MIL-DTL-38999 series I LJT miniature connectors offer high-density contact arrangements and are suitable for extremely high-reliability connections, including use in military and commercial aviation. They are environmentally-sealed and have a wide operating temperature range. Meets requirements of HE308 Intermateable with ITT Cannon, Deutsch, Souriau, Matrix and all MIL-DTL-38999 series I connectors Formerly MIL-C-38999

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • AMPHENOL BENDIX
  • AMPHENOL AEROSPACE (AAO)
  • Honeywell Aerospace
  • Amphenol-Air LB
  • Amphenol Corp Aerospace
  • Amphenol Military and Aerospace
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • AMPHENOL MILTARY & AEROSPACE
  • BENDIX/AMPHENOL
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol / Amphenol Aerospace Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS27467T17B26P L/C
  • MS27467T17B26P(LC)
  • MS27467T17B26PLC

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
MountCable, Free Hanging
PlatingCadmium
Technical
Connector TypeCircular, Crimp, Plug
Fastening TypeBayonet
FeaturesShielded
GenderMale
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts26
Number of Positions26
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length30.96 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS27467T17B26P-LC.

Newark
Datasheet36 pages10 years ago
Datasheet57 pages18 years ago
Farnell
Datasheet36 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSNon-Compliant