APEM MS23R

Switch Slide DP3T 300MA 6V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact PlatingSilver
MountThrough Hole
Technical
Contact Current Rating300 mA
Current Rating300 mA
Electrical Life10 kcycles
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
Switch FunctionOn-On-On
Switch Travel2 mm
TerminationPC Pin
Throw ConfigurationDP3T
Voltage Rating (AC)6 V
Voltage Rating (DC)6 V
Dimensions
Actuator Length2 mm

Documents

Download datasheets and manufacturer documentation for APEM MS23R.

Mouser
Datasheet3 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for APEM MS23R.

Related Parts

Descriptions

Descriptions of APEM MS23R provided by its distributors.

SWITCH SLIDE DP3T 300MA 6V
Micro-Miniature Slide Switch
Slide Switches 2P3ST RA SLIDE

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact PlatingSilver
MountThrough Hole
Technical
Contact Current Rating300 mA
Current Rating300 mA
Electrical Life10 kcycles
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
Switch FunctionOn-On-On
Switch Travel2 mm
TerminationPC Pin
Throw ConfigurationDP3T
Voltage Rating (AC)6 V
Voltage Rating (DC)6 V
Dimensions
Actuator Length2 mm

Documents

Download datasheets and manufacturer documentation for APEM MS23R.

Mouser
Datasheet3 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant