NKK Switches MRX204-CH

Switch Rotary DP4T 4 Knob Shaft PC Turret 2A 125VAC 30VDC Miniature
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
ColorRed
Contact MaterialCopper, Silver
Contact PlatingSilver
Housing MaterialBrass
MountThrough Hole
Number of Pins4
Technical
Contact Current Rating2 A
Contact Resistance10 mΩ
Contact StyleNon-Shorting
Current Rating1 A
Index Angle45 °
Index StopsAdjustable
Insulation Resistance100 MΩ
Life (Cycles)7.5 kcycles
Max Current Rating2 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Manufacturer Package IdentifierMRX204-CH
Min Operating Temperature-10 °C
Number of Decks1
Number of Poles per Deck2
Number of Positions2
OrientationVertical
TerminationTurret
Throw ConfigurationDP4T
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length15.8 mm
Depth14 mm
Height43 mm
Length14 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches MRX204-CH.

RS (Formerly Allied Electronics)
Datasheet6 pages7 years ago
Datasheet0 pages0 years ago
Mouser
Datasheet5 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches MRX204-CH.

Related Parts

Descriptions

Descriptions of NKK Switches MRX204-CH provided by its distributors.

Switch Rotary DP4T 4 Knob Shaft PC Turret 2A 125VAC 30VDC Miniature
Miniature Power Level Rotary |Nkk Switches MRX204-CH
Rotary Switches DP W/ 2-4 POS LARGE KNOB, GRY

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRX204CH

Technical Specifications

Physical
Actuator MaterialBrass
ColorRed
Contact MaterialCopper, Silver
Contact PlatingSilver
Housing MaterialBrass
MountThrough Hole
Number of Pins4
Technical
Contact Current Rating2 A
Contact Resistance10 mΩ
Contact StyleNon-Shorting
Current Rating1 A
Index Angle45 °
Index StopsAdjustable
Insulation Resistance100 MΩ
Life (Cycles)7.5 kcycles
Max Current Rating2 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Manufacturer Package IdentifierMRX204-CH
Min Operating Temperature-10 °C
Number of Decks1
Number of Poles per Deck2
Number of Positions2
OrientationVertical
TerminationTurret
Throw ConfigurationDP4T
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length15.8 mm
Depth14 mm
Height43 mm
Length14 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches MRX204-CH.

RS (Formerly Allied Electronics)
Datasheet6 pages7 years ago
Datasheet0 pages0 years ago
Mouser
Datasheet5 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago