TE Connectivity MRJB4304

Rotary Switch, 3 Positions, 4P3T, Latched, 0.02A, 20Vdc, Solder Terminal, Shaft Type Actuator,

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialZinc
MountThrough Hole
Technical
Contact StyleNon-Shorting
Index Angle30 °
Index StopsFixed
Number of Decks1
Number of Poles per Deck4
Number of Positions3
OrientationVertical
PackagingBox
Power Rating400 mW
TerminationPC Pin
TypeSwitch
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length1.02 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity MRJB4304.

TE Connectivity
Technical Drawing1 page13 years ago
Master Electronics
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page16 years ago
Sager Electronics
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page16 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity MRJB4304.

Related Parts

Descriptions

Descriptions of TE Connectivity MRJB4304 provided by its distributors.

Rotary Switch, 3 Positions, 4P3T, Latched, 0.02A, 20Vdc, Solder Terminal, Shaft Type Actuator,
Switch Rotary N.O./N.C. 4P3T 3 Screwdriver PC Pins 20VAC 20VDC 0.4VA Box
ROTARY SWITCH, 4 POLE, 0.4VA, 20V; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825536-4
  • 1825536-4 .

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialZinc
MountThrough Hole
Technical
Contact StyleNon-Shorting
Index Angle30 °
Index StopsFixed
Number of Decks1
Number of Poles per Deck4
Number of Positions3
OrientationVertical
PackagingBox
Power Rating400 mW
TerminationPC Pin
TypeSwitch
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length1.02 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity MRJB4304.

TE Connectivity
Technical Drawing1 page13 years ago
Master Electronics
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page16 years ago
Sager Electronics
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page16 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago