NXP Semiconductors MRF6V2300NR1

Lateral N-Channel Single-Ended Broadband RF Power MOSFET, 10-600 MHz, 300 W, 50 V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins5
Weight1.646342 g
Technical
Continuous Drain Current (ID)2.5 mA
Current Rating10 µA
Drain to Source Breakdown Voltage110 V
Drain to Source Voltage (Vdss)110 V
Frequency220 MHz
Gain25.5 dB
Gate to Source Voltage (Vgs)10 V
Max Frequency600 MHz
Max Operating Temperature225 °C
Max Output Power300 W
Min Breakdown Voltage110 V
Min Operating Temperature-65 °C
Number of Elements1
Output Power300 W
Test Current900 mA
Test Voltage50 V
Voltage Rating110 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MRF6V2300NR1.

Freescale Semiconductor
Datasheet19 pages13 years ago
Technical Drawing3 pages10 years ago
Newark
Datasheet19 pages15 years ago
Datasheet16 pages16 years ago
Datasheet19 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MRF6V2300NR1.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MRF6V2300NR1 provided by its distributors.

Lateral N-Channel Single-Ended Broadband RF Power MOSFET, 10-600 MHz, 300 W, 50 V
Power LDMOS Transistor N-Channel 110V 5-Pin TO-270 WB EP T/R
Trans RF MOSFET N-CH 110V 5-Pin TO-270 W T/R
RF ULTRA HIGH FREQUENCY BAND, N-
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:110V; Continuous Drain Current, Id:2.5mA; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:1.63V; Package/Case:4-TO-270 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
MountSurface Mount
Number of Pins5
Weight1.646342 g
Technical
Continuous Drain Current (ID)2.5 mA
Current Rating10 µA
Drain to Source Breakdown Voltage110 V
Drain to Source Voltage (Vdss)110 V
Frequency220 MHz
Gain25.5 dB
Gate to Source Voltage (Vgs)10 V
Max Frequency600 MHz
Max Operating Temperature225 °C
Max Output Power300 W
Min Breakdown Voltage110 V
Min Operating Temperature-65 °C
Number of Elements1
Output Power300 W
Test Current900 mA
Test Voltage50 V
Voltage Rating110 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MRF6V2300NR1.

Freescale Semiconductor
Datasheet19 pages13 years ago
Technical Drawing3 pages10 years ago
Newark
Datasheet19 pages15 years ago
Datasheet16 pages16 years ago
Datasheet19 pages13 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Materials Sheet5 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago