Stackpole Electronics MR5FT30L0

Res Metal Film 0.03 Ohm 1% 5W ±50ppm/°C to ±400ppm/°C Molded AXL Thru-Hole T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Element, Metal Film
FeaturesMoisture Resistant
Max Operating Temperature275 °C
Max Power Dissipation5 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating5 W
Resistance30 mΩ
Temperature Coefficient400 ppm/°C
Tolerance1 %
Dimensions
Diameter8.38 mm
Length23.495 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics MR5FT30L0.

Stackpole Electronics
Datasheet4 pages4 years ago

Inventory History

3 month trend:
-39.38%

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics MR5FT30L0.

Related Parts

Descriptions

Descriptions of Stackpole Electronics MR5FT30L0 provided by its distributors.

Res Metal Film 0.03 Ohm 1% 5W ±50ppm/°C to ±400ppm/°C Molded AXL Thru-Hole T/R
RES, CS, 5W, 0.03 ohm, 1%, AXIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Element, Metal Film
FeaturesMoisture Resistant
Max Operating Temperature275 °C
Max Power Dissipation5 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating5 W
Resistance30 mΩ
Temperature Coefficient400 ppm/°C
Tolerance1 %
Dimensions
Diameter8.38 mm
Length23.495 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics MR5FT30L0.

Stackpole Electronics
Datasheet4 pages4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement6 pages4 years ago
Rohs Statement6 pages3 years ago