TDK MPZ1005S121HT000

Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 2A 0.055Ohm DCR 0402 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Core MaterialFerrite
Technical
DC Resistance (DCR)55 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance55 mΩ
RMS Current (Irms)2 A
Schedule B8504500000
Series Resistance55 mΩ
Test Frequency100 MHz
Tolerance25 %
Dimensions
Height550 µm
Length1 mm
Max Length1.05 mm
Max Width550 µm
Min Length950 µm
Min Width450 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK MPZ1005S121HT000.

TDK
Datasheet4 pages5 years ago
Future Electronics
Datasheet4 pages5 years ago

Inventory History

3 month trend:
-66.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK MPZ1005S121HT000.

Descriptions

Descriptions of TDK MPZ1005S121HT000 provided by its distributors.

Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 2A 0.055Ohm DCR 0402 T/R
Ferrite Bead, 0402 [1005 Metric], 120 Ohm, 2 A, 55 Milliohm, ± 25%
Ferrite Bead, 120 Ohm, 2A, 0402; Ferrite Bead Case/Package:0402 [1005 Metric]; Impedance:120Ohm; Dc Current Rating:2A; Product Range:Mpz-H Series; Dc Resistance Max:0.055Ohm; Impedance Tolerance:± 25%; Product Length:1Mm Rohs Compliant: Yes |Tdk MPZ1005S121HT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0402
Core MaterialFerrite
Technical
DC Resistance (DCR)55 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance55 mΩ
RMS Current (Irms)2 A
Schedule B8504500000
Series Resistance55 mΩ
Test Frequency100 MHz
Tolerance25 %
Dimensions
Height550 µm
Length1 mm
Max Length1.05 mm
Max Width550 µm
Min Length950 µm
Min Width450 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK MPZ1005S121HT000.

TDK
Datasheet4 pages5 years ago
Future Electronics
Datasheet4 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant