NXP Semiconductors MPXAZ4250AC6T1

Board Mount Pressure Sensor 0.2V to 4.9V 0kPa to 250kPa Differential Automotive 8-Pin SMT T/R
In Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Weight1.333703 g
Technical
Accuracy1.5 %
Max Operating Temperature125 °C
Max Pressure145.04 PSI
Max Supply Voltage5.35 V
Min Operating Temperature-40 °C
Min Supply Voltage4.85 V
Nominal Supply Current10 mA
Operating Supply Voltage5 V
Output TypeAnalog Voltage
PackagingTape & Reel
Port StyleBarbless
Pressure TypeAbsolute
Schedule B8542310000
TerminationPCB

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXAZ4250AC6T1.

Newark
Datasheet11 pages16 years ago
Datasheet12 pages20 years ago
Arrow Electronics
Datasheet9 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MPXAZ4250AC6T1.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MPXAZ4250AC6T1 provided by its distributors.

Board Mount Pressure Sensor 0.2V to 4.9V 0kPa to 250kPa Differential Automotive 8-Pin SMT T/R
Pressure Sensor 2.9 PSI ~ 36.26 PSI (20 kPa ~ 250 kPa) Absolute Male - 0.13" (3.17mm) Tube 0.2 V ~ 4.9 V 8-SMD, Gull Wing, Top Port
Pressure Sensors IC; Pressure Measure Type:Absolute; Operating Pressure Range:20 to 250kPa; Sensitivity:20; Supply Current:7mA; Supply Voltage Min:4.85V; Supply Voltage Max:5.35V; Termination Type:SMD; Package/Case:482A ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Weight1.333703 g
Technical
Accuracy1.5 %
Max Operating Temperature125 °C
Max Pressure145.04 PSI
Max Supply Voltage5.35 V
Min Operating Temperature-40 °C
Min Supply Voltage4.85 V
Nominal Supply Current10 mA
Operating Supply Voltage5 V
Output TypeAnalog Voltage
PackagingTape & Reel
Port StyleBarbless
Pressure TypeAbsolute
Schedule B8542310000
TerminationPCB

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXAZ4250AC6T1.

Newark
Datasheet11 pages16 years ago
Datasheet12 pages20 years ago
Arrow Electronics
Datasheet9 pages16 years ago

Compliance

Environmental Classification
Halogen FreeNot Halogen Free
RoHSCompliant
Compliance Statements
Materials Sheet5 pages11 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago