InvenSense MPU-6500

MotionTracking Device Digital Output 1.8V 24-Pin QFN EP T/R
NRND
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins24
Technical
Max Operating Temperature85 °C
Max Supply Voltage3.45 V
Manufacturer Package IdentifierQFN24-1700X1540TP
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Operating Supply Voltage3.45 V
Output TypeDigital
Sensor TypeAccelerometer
Dimensions
Height950 µm
Length3 mm
Max Length3.1 mm
Max Thickness950 µm
Max Width3.1 mm
Min Length2.9 mm
Min Thickness850 µm
Min Width2.9 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for InvenSense MPU-6500.

Upverter
Datasheet40 pages10 years ago
TDK
Datasheet40 pages10 years ago
Component Distributors Inc.
Datasheet48 pages10 years ago

Inventory History

3 month trend:
-8.33%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for InvenSense MPU-6500.

Related Parts

Descriptions

Descriptions of InvenSense MPU-6500 provided by its distributors.

MotionTracking Device Digital Output 1.8V 24-Pin QFN EP T/R
IMU (Inertial Measurement Unit), 6-Axis, Accelerometer, Gyroscope
3-axis gyroscope and 3 Axis Accelerometer in a 3x3x0.9 housing
6-Axis MEMS MotionTracking Device with DMP
IMU ACCEL/GYRO 3-AXIS I2C 24QFN

Manufacturer Aliases

InvenSense has several brands around the world that distributors may use as alternate names. InvenSense may also be known as the following names:

  • INVENSENS
  • TDK InvenSense
  • InvenSense Inc
  • InvenSense Taiwan (TDK)
  • INVENSE
  • InvenSense/TDK
  • INVEENSEN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPU6500

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins24
Technical
Max Operating Temperature85 °C
Max Supply Voltage3.45 V
Manufacturer Package IdentifierQFN24-1700X1540TP
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Operating Supply Voltage3.45 V
Output TypeDigital
Sensor TypeAccelerometer
Dimensions
Height950 µm
Length3 mm
Max Length3.1 mm
Max Thickness950 µm
Max Width3.1 mm
Min Length2.9 mm
Min Thickness850 µm
Min Width2.9 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for InvenSense MPU-6500.

Upverter
Datasheet40 pages10 years ago
TDK
Datasheet40 pages10 years ago
Component Distributors Inc.
Datasheet48 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant