TE Connectivity MPS-203R

Pushbutton Switches Switch Dip Switch |Amp Te Connectivity 1977739-4
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNickel
Contact MaterialBrass
Contact PlatingSilver
Housing MaterialResin
MountPanel, Screw
Technical
Contact Current Rating3 A
Contact Resistance10 mΩ
Current Rating3 A
Electrical Life25 kcycles
Insulation Resistance1 GΩ
Life (Cycles)25 kcycles
Max Operating Temperature80 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-20 °C
Operating Force4.9 N
PackagingBulk
Schedule B8536509030
Switch FunctionOn-Mom
TerminationLug
Throw ConfigurationDPDT
TypeSwitch
Voltage Rating (AC)125 V
Dimensions
Actuator Length8.001 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity MPS-203R.

Sager Electronics
Datasheet2 pages12 years ago
Datasheet3 pages12 years ago
Farnell
Datasheet4 pages1 year ago
TE Connectivity
Technical Drawing1 page10 years ago
Technical Drawing1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet2 pages18 years ago
Mouser
Datasheet7 pages19 years ago

Inventory History

3 month trend:
-20.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity MPS-203R.

Related Parts

Descriptions

Descriptions of TE Connectivity MPS-203R provided by its distributors.

Pushbutton Switches Switch Dip Switch |Amp Te Connectivity 1977739-4
Switch Push Button ON (ON) DPDT Plunger 3A 125VAC Momentary Contact Wire Lug Panel Mount Medical Loose
MPS203R PSHBTTN DPDT MMNTRY Configuration (Pole-Throw): Double Pole - Double Throw Push Button Switch Product Type: Switch Number of Actuators: Single Actuator Profile: Extended Bushing Style: Threaded Double Pole - Double Throw Switch Single Extended | Pushbutton Switch | Part Number: MPS-203R | Internal Number: 1977739-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1977739-4
  • MPS203R

Technical Specifications

Physical
Actuator MaterialNickel
Contact MaterialBrass
Contact PlatingSilver
Housing MaterialResin
MountPanel, Screw
Technical
Contact Current Rating3 A
Contact Resistance10 mΩ
Current Rating3 A
Electrical Life25 kcycles
Insulation Resistance1 GΩ
Life (Cycles)25 kcycles
Max Operating Temperature80 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-20 °C
Operating Force4.9 N
PackagingBulk
Schedule B8536509030
Switch FunctionOn-Mom
TerminationLug
Throw ConfigurationDPDT
TypeSwitch
Voltage Rating (AC)125 V
Dimensions
Actuator Length8.001 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity MPS-203R.

Sager Electronics
Datasheet2 pages12 years ago
Datasheet3 pages12 years ago
Farnell
Datasheet4 pages1 year ago
TE Connectivity
Technical Drawing1 page10 years ago
Technical Drawing1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet2 pages18 years ago
Mouser
Datasheet7 pages19 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement1 page11 years ago