KEMET MPLCG0530LR22

Inductor Power Wirewound 0.22uH 20% 100KHz Metal 14.1A 0.0037Ohm DCR T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
CompositionWirewound
Inductance220 nH
Inductance Tolerance20 %
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
RMS Current (Irms)14.1 A
Saturation Current10.2 A
Schedule B8504500000
Series Resistance3.7 mΩ
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height3 mm

Documents

Download datasheets and manufacturer documentation for KEMET MPLCG0530LR22.

Newark
Datasheet6 pages10 years ago
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Farnell
Datasheet6 pages10 years ago
Datasheet1 page7 years ago
Upverter
Datasheet5 pages7 years ago

Inventory History

3 month trend:
-11.00%

Engineering Resources

View Evaluation kits and Reference designs for KEMET MPLCG0530LR22.

Related Parts

Descriptions

Descriptions of KEMET MPLCG0530LR22 provided by its distributors.

Inductor Power Wirewound 0.22uH 20% 100KHz Metal 14.1A 0.0037Ohm DCR T/R
General Purpose Inductor, 0.22Uh, 20%, 1 Element, Composite-Core, Smd
Inductor Power 0.22Uh 20% Smd Rohs Compliant: Yes
FIXED IND 220NH 14.1A 0.0037OHM
MPLCG Nonstandard 0.217Lx0.197W 5.50mmx5.00mm 220nH
Fixed Inductors 0.22uH 20% SMD
Power Inductors-SMD 0.22uH 20% 10.2A DCR=2.7mOhms
INDUCTOR, 0.22UH, 20%, SMD, POWER; Inductance: 220nH; RMS Current (Irms): 14.1A; Inductor Construction: Shielded; Saturation Current (Isat): 10.2A; Product Range: MPLCG Series; Power Inductor Case: 5.5mm x 5mm x 3mm; DC Resist

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPLCG0530LR22.

Technical Specifications

Technical
CompositionWirewound
Inductance220 nH
Inductance Tolerance20 %
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
RMS Current (Irms)14.1 A
Saturation Current10.2 A
Schedule B8504500000
Series Resistance3.7 mΩ
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height3 mm

Documents

Download datasheets and manufacturer documentation for KEMET MPLCG0530LR22.

Newark
Datasheet6 pages10 years ago
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Farnell
Datasheet6 pages10 years ago
Datasheet1 page7 years ago
Upverter
Datasheet5 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant