📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip MPFS025T-1FCSG325I

PolarFire SoC FPGA 23k LE 1.8Mbit RAM 16-bit MSS DDR 12.7 Gbps Transceiver 325-Pin LFBGA
$ 58.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MPFS025T-1FCSG325I.

Newark

Datasheet57 pages3 years ago

Microchip

Supply Chain

Projected EOL Date2049-02-10
Country of AssemblySouth Korea
Country of FabricationTaiwan
Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0070
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Microchip MPFS025T-1FCSG325I provided by its distributors.

PolarFire SoC FPGA 23k LE 1.8Mbit RAM 16-bit MSS DDR 12.7 Gbps Transceiver 325-Pin LFBGA
FPGA PolarFire Family 23000 Cells 28nm Technology 3.3V 325-Pin FCBGA Tray
IC SOC RISC-V 325BGA RISC-V System On Chip (SOC) IC PolarFire® FPGA - 23K Logic Modules 325-BGA (11x11)
PolarFire SoC FPGA, RISC-V CPU, 23KLEs
FPGA, 500MHZ, BGA-325; FPGA Type:-; No. of Logic Cells:23000Logic Cells; IC Case / Package:BGA; No. of Pins:325Pins; Speed Grade:1; No.of User I/Os:108I/O s; Process Technology:28nm (CMOS); IC Mounting:Surface Mount; Qualification:- RoHS Compliant: Yes

Images

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPFS025T1FCSG325I