Texas Instruments MPC509AUG4

16-V, 4: 1 differential, 1-channel analog multiplexer 16-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MPC509AUG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago
Datasheet17 pages18 years ago
Datasheet18 pages18 years ago

element14 APAC

iiiC

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MPC509AUG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.401
$ 11.401
Stock
267,221
261,241
261,241
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
200 ns
200 ns
200 ns
Turn-Off Delay Time
250 ns
250 ns
250 ns
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
2
-
-
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

VISHAY - DG408DY-E3 - 8: 1 Analog Multiplexer IC, Dual, 40 ohm, ± 5V to ± 20V, SOIC-16
Texas InstrumentsMPC509AU/1K
16-V, 4:1 differential, 1-channel analog multiplexer 16-SOIC -40 to 85
DG408 Series 20 V 8-Channel High-Performance CMOS Analog Multiplexer - SOIC-16
MC14051BDG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,12V,15V,5V,9V,16-PIN SOIC
Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 1.05 kohm, 3V to 18V, SOIC-16
IC MULTIPLEXER DUAL 4X1 16SOIC / Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments MPC509AUG4 provided by its distributors.

16-V, 4:1 differential, 1-channel analog multiplexer 16-SOIC -40 to 85
TEXAS INSTRUMENTS MPC509AUG4ANALOGUE MUX 4CH DIFF, SMD, SOIC16
Analog Multiplexer Single 4:1 16-Pin SOIC Tube
IC SWITCH SP4TX2 1.5KOHM 16SOIC
IC MULTIPLEXER DUAL 1X4 16SOIC
4-CHANNEL DIFFERENTIAL MULTIPLEXER PDSO16
MPC509 4-CHANNEL DIFFERENTIAL-IN
Analog Switch / Multiplexer (Mux) IC; On State Resistance Max:1500ohm; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; IC Generic Number:; Leaded Process Compatible:Yes; No. of Channels:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.