📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Monolithic Power Systems MP7740DN-LF-P

Audio Amplifiers 15W Class D Mono Single Ended Audio Amplifier
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP7740DN-LF-P.

Monolithic Power Systems

Datasheet12 pages3 years ago

Inventory History

3 month trend:
-0.28%

CAD Models

Download Monolithic Power Systems MP7740DN-LF-P symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of Monolithic Power Systems MP7740DN-LF-P provided by its distributors.

Audio Amplifiers 15W Class D Mono Single Ended Audio Amplifier
AUDIO POWER AMPLIFIER, -40 TO 85DEG C;
AUDIO POWER AMPLIFIER, -40 TO 85DEG C; Output Power x Channels @ Load:15W x 1 @ 4Ohm; Audio Amplifier Type:D; No. of Channels:1Channels; Supply Voltage Range:9.5V to 36V; IC Case / Package:HSOIC; No. of Pins:8Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • Monolithic Power System
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS