NXP Semiconductors MP3V5004DP

Pressure Sensor 0.6V to 3V 0kPa to 3.92kPa Differential Automotive 8-Pin SNSR Tray
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight2.222886 g
Technical
Accuracy1.5 %
Ambient Temperature Range High85 °C
Max Operating Temperature85 °C
Max Pressure2.32 PSI
Max Supply Voltage3.3 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current10 mA
Operating Supply Current10 mA
Operating Supply Voltage3 V
Output TypeAnalog, Analog Voltage
Output Voltage3 V
Port StyleBarbed
Pressure TypeDifferential
Schedule B8542390000
TerminationPCB
Dimensions
Height9.906 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MP3V5004DP.

Upverter
Datasheet14 pages0 years ago
Technical Drawing2 pages8 years ago
element14 APAC
Datasheet14 pages0 years ago
Newark
Datasheet22 pages16 years ago
Datasheet22 pages16 years ago
Datasheet14 pages20 years ago
Freescale Semiconductor
Technical Drawing2 pages10 years ago
Arrow Electronics
Datasheet14 pages16 years ago
iiiC
Datasheet14 pages0 years ago

Inventory History

3 month trend:
+258%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MP3V5004DP.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MP3V5004DP provided by its distributors.

Pressure Sensor 0.6V to 3V 0kPa to 3.92kPa Differential Automotive 8-Pin SNSR Tray
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-0.5684Psi 2.5% 0.60-3V SQUARE SURFACE MOUNT
Pressure Sensor, 3V, 0/3.92Kpa, Sop 8, Dual Port Rohs Compliant: Yes
MP3V5004G Series 3.3 V ±2.5% Integrated Silicon Pressure Sensor - SOP-8
FREESCALE SEMICONDUCTOR MP3V5004DP Pressure Sensor, Differential, 0.6 V/kPa, 0 kPa, 3.92 kPa, 2.7 V, 3.3 V
PRESSURE SENSOR, 0-3.92KPA 1351-01-8; Pressure Type:Differential; Operating Pressure Range:0Pa to 3.92kPa; Connection Size:3.302mm; Supply Voltage Range:2.7V to 3.3V; Sensor Case Style:SOP; No. of Pins:8; Sensitivity, V/P:0.6V/kPa; Supply Current:10mA; Operating Temperature Range:0°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)
Pressure Type = Differential / Operating Pressure = 0 ... 3.9 kPa / Supply Current mA = 10 / Output Type = Analogue / Accuracy % = 2.5 / Sensitivity = 600 mV/kPA / Sensitivity = 5.9 mV/H2O / Port Type = Dual Radial Barbed / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 3.3 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 85 / Package Type = SOP / Pins = 8 / Mounting Type = SMD / Packaging = Tray / Length mm = 12.06 / Width mm = 12.06 / Height mm = 7.62 / Pressure Media = Dry Air

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP3V5004DP.

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight2.222886 g
Technical
Accuracy1.5 %
Ambient Temperature Range High85 °C
Max Operating Temperature85 °C
Max Pressure2.32 PSI
Max Supply Voltage3.3 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current10 mA
Operating Supply Current10 mA
Operating Supply Voltage3 V
Output TypeAnalog, Analog Voltage
Output Voltage3 V
Port StyleBarbed
Pressure TypeDifferential
Schedule B8542390000
TerminationPCB
Dimensions
Height9.906 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MP3V5004DP.

Upverter
Datasheet14 pages0 years ago
Technical Drawing2 pages8 years ago
element14 APAC
Datasheet14 pages0 years ago
Newark
Datasheet22 pages16 years ago
Datasheet22 pages16 years ago
Datasheet14 pages20 years ago
Freescale Semiconductor
Technical Drawing2 pages10 years ago
Arrow Electronics
Datasheet14 pages16 years ago
iiiC
Datasheet14 pages0 years ago

Compliance

Environmental Classification
Halogen FreeNot Halogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages11 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago