STMicroelectronics MP34DT05TR-A

MP Series 3.6 V 650 µA -26 dB Audio Sensor Omnidirectional Digital Microphone
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Capacitance100 pF
Current650 µA
Frequency2.4 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Manufacturer Package IdentifierHCLGA-DM00231908
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Nominal Supply Current650 µA
Operating Supply Voltage1.8 V
Output TypeDigital
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)64 dB
Schedule B8518100000
Signal to Noise Ratio (SNR)64 dB
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics MP34DT05TR-A.

STMicroelectronics SCT
Datasheet20 pages6 years ago
element14 APAC
Datasheet20 pages6 years ago
Datasheet17 pages4 years ago

Inventory History

3 month trend:
+32.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics MP34DT05TR-A.

Descriptions

Descriptions of STMicroelectronics MP34DT05TR-A provided by its distributors.

MP Series 3.6 V 650 µA -26 dB Audio Sensor Omnidirectional Digital Microphone
Mic Omni-Directional -26dB 3.6Vdc Rectangular Solder Pad
Omnidirectional -26dB 64dB LGA-5(3x4) MEMS Microphones ROHS
MEMS Microphones MEMS audio sensor omnidirectional digital microphone, 64 dB SNR, -26 dBFS sensitivi
MEMS audio sensor omnidirectional stereo digital microphone, Digital to Top, HCLGA 4MM X 3 MM X 1.00 MM MICRO, RoHS
STMicroelectronics SCT
MEMS MICROPHONE, 3.6V, HCLGA-4; IC Function: MEMS Microphone; Supply Voltage Min: 1.6V; Supply Voltage Max: 3.6V; IC Package Type: HCLGA; No. of Pins: 4Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018)
MEMS AUD MIC SENSOR OMNI 4HCLGA
MICROPHONE MEMS DIGITAL PDM OMNI

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP34DT05TRA

Technical Specifications

Technical
Capacitance100 pF
Current650 µA
Frequency2.4 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Manufacturer Package IdentifierHCLGA-DM00231908
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Nominal Supply Current650 µA
Operating Supply Voltage1.8 V
Output TypeDigital
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)64 dB
Schedule B8518100000
Signal to Noise Ratio (SNR)64 dB
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics MP34DT05TR-A.

STMicroelectronics SCT
Datasheet20 pages6 years ago
element14 APAC
Datasheet20 pages6 years ago
Datasheet17 pages4 years ago

Compliance

Environmental Classification
RoHSNon-Compliant