Cherry MP100701

Sensor; Magnetic Prox; South Pole; Hall Effect; IP67; Blk; 20AWG X 1M Wire; 5-24VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialMagnet
Case/PackageAluminum
Housing MaterialAluminium
MountPanel
Number of Pins3
Technical
Max Operating Temperature105 °C
Max Output Current25 mA
Max Supply Voltage24 V
Min Operating Temperature-40 °C
Min Supply Voltage3.8 V
Nominal Supply Current12 mA
Output ConfigurationDigital
Output Current25 mA
Output TypeDigital
Output Voltage700 mV
PackagingBulk
Sensing MethodMagnetic
TerminationWire Leads
TypeHall Effect Sensor
Dimensions
Cable Length1 m
Lead Length1 m
Length25.4 mm
Width11.9 mm

Documents

Download datasheets and manufacturer documentation for Cherry MP100701.

Factory Futures
Datasheet1 page19 years ago
Future Electronics
Datasheet2 pages9 years ago
Electro Sonic
Datasheet1 page11 years ago
Datasheet1 page11 years ago
Newark
Datasheet28 pages13 years ago
Datasheet24 pages14 years ago
Datasheet24 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Datasheet1 page19 years ago
Datasheet1 page19 years ago
Arrow Electronics
Datasheet1 page12 years ago
Mouser
Datasheet1 page21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cherry MP100701.

Descriptions

Descriptions of Cherry MP100701 provided by its distributors.

Sensor;Magnetic Prox;South Pole;Hall Effect;IP67;Blk;20AWG X 1M Wire;5-24VDC
3.8V to 24V NPN Magnetic Proximity Sensor 3-Pin
Solid State, magnetic proximity sensors in adjustable threaded housing.
Proximity Sensor; Sensor Housing:Cylindr; Proximity Sensor; Sensor Housing:Cylindrical; Output Current:25mA; Leaded Process Compatible:No; Output Type:3 Wire; Peak Reflow Compatible (260 C):No; Sensor Input:Magnetic; Sensor Output:NPN; Switch Terminals:Wire Leaded

Manufacturer Aliases

Cherry has several brands around the world that distributors may use as alternate names. Cherry may also be known as the following names:

  • CHERRY ELECTRICAL PRODUCTS
  • Cherry Electrical
  • CHERRY SWITCH
  • Cherry Americas LLC
  • CHRY
  • CHERRY CORP
  • CHY
  • Cherry Americas
  • CHERRY ELECTRIC
  • Commonwealth Sprague Capacitor
  • CHS
  • CHERRY SWITCHES
  • CHERRY ELECTRIC PROD
  • THE CHERRY CORP
  • CHERRY ELECTRICAL PRODUCT
  • Cherry Semiconductor Corporation
  • Cherry Switches (ZF Electronics)
  • The CHERRY Corporation
  • CHERRY SEMICONDUCTOR CORP
  • CHERRY CORPORAT
  • Cherry (ZF)
  • Cherry Electrical Products/Electronics
  • The Cherry
  • Cherry CyMotion Expert
  • ZF Electronics / Cherry America

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP-100701
  • MP100701.

Technical Specifications

Physical
Actuator MaterialMagnet
Case/PackageAluminum
Housing MaterialAluminium
MountPanel
Number of Pins3
Technical
Max Operating Temperature105 °C
Max Output Current25 mA
Max Supply Voltage24 V
Min Operating Temperature-40 °C
Min Supply Voltage3.8 V
Nominal Supply Current12 mA
Output ConfigurationDigital
Output Current25 mA
Output TypeDigital
Output Voltage700 mV
PackagingBulk
Sensing MethodMagnetic
TerminationWire Leads
TypeHall Effect Sensor
Dimensions
Cable Length1 m
Lead Length1 m
Length25.4 mm
Width11.9 mm

Documents

Download datasheets and manufacturer documentation for Cherry MP100701.

Factory Futures
Datasheet1 page19 years ago
Future Electronics
Datasheet2 pages9 years ago
Electro Sonic
Datasheet1 page11 years ago
Datasheet1 page11 years ago
Newark
Datasheet28 pages13 years ago
Datasheet24 pages14 years ago
Datasheet24 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Datasheet1 page19 years ago
Datasheet1 page19 years ago
Arrow Electronics
Datasheet1 page12 years ago
Mouser
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsIP67
RoHSCompliant