Lantronix MP1001000G-01

Wireless Device Servers MatchPort b/g Module Wireless Device Serv
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins40
Weight13.999987 g
Technical
Data Rate921 kbps
Frequency2.4 GHz
InterfaceSerial
Max Operating Temperature70 °C
Memory TypeFLASH, SRAM
Min Operating Temperature-40 °C
Operating Supply Voltage3.3 V
PackagingBulk
Power Consumption740 mW
RAM Size256 kB
Dimensions
Height10.4 mm
Length44.4 mm
Width44.4 mm

Documents

Download datasheets and manufacturer documentation for Lantronix MP1001000G-01.

Mouser
Datasheet2 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lantronix MP1001000G-01.

Descriptions

Descriptions of Lantronix MP1001000G-01 provided by its distributors.

Wireless Device Servers MatchPort b/g Module Wireless Device Serv
SERIAL TO WIFI MODULE; Compliance Standard:IEEE 802.11b; Frequency RF:2.484GHz; Module Interface:Serial ;RoHS Compliant: Yes
MODULE, SERIAL TO WIFI, WEB SERVER; Frequency RF: 2.484GHz; Module Interface: Serial; Module Applications: Gaming/Vending Machines, Industrial Communications, Security Systems; Product Range: -; Compliance Standard: IEEE 802.11b; Development Tool Type: Demonstration Kit; Transmit Power: 14dBm; Type: Wireless Device Server Module

Manufacturer Aliases

Lantronix has several brands around the world that distributors may use as alternate names. Lantronix may also be known as the following names:

  • Lantronix Inc
  • Lantronix International Ag
  • LANTRNIX
  • Maestro Wireless Solutions (Lantronix)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP1001000G01

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins40
Weight13.999987 g
Technical
Data Rate921 kbps
Frequency2.4 GHz
InterfaceSerial
Max Operating Temperature70 °C
Memory TypeFLASH, SRAM
Min Operating Temperature-40 °C
Operating Supply Voltage3.3 V
PackagingBulk
Power Consumption740 mW
RAM Size256 kB
Dimensions
Height10.4 mm
Length44.4 mm
Width44.4 mm

Documents

Download datasheets and manufacturer documentation for Lantronix MP1001000G-01.

Mouser
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant