CTS Components MP04A

Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 100Ohm 2-Pin HC-49/US Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
ESR (Equivalent Series Resistance)100 Ω
Frequency4 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Series Resistance100 Ω
TerminationRadial
Tolerance0.003 %
Dimensions
Depth3.8 mm
Height13.462 mm
Length10.85 mm
Width3.8 mm

Documents

Download datasheets and manufacturer documentation for CTS Components MP04A.

Electro Sonic
Datasheet6 pages9 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Future Electronics
Datasheet7 pages4 years ago
Arrow Electronics
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages20 years ago
DigiKey
Datasheet2 pages24 years ago

Inventory History

3 month trend:
-16.22%

Engineering Resources

View Evaluation kits and Reference designs for CTS Components MP04A.

Related Parts

Descriptions

Descriptions of CTS Components MP04A provided by its distributors.

Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 100Ohm 2-Pin HC-49/US Thru-Hole Bulk
Series - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN
MP Series 4 MHz ±30 ppm Series pF -20 to +70 °C Through Hole Quartz Crystal

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
ESR (Equivalent Series Resistance)100 Ω
Frequency4 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Series Resistance100 Ω
TerminationRadial
Tolerance0.003 %
Dimensions
Depth3.8 mm
Height13.462 mm
Length10.85 mm
Width3.8 mm

Documents

Download datasheets and manufacturer documentation for CTS Components MP04A.

Electro Sonic
Datasheet6 pages9 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Future Electronics
Datasheet7 pages4 years ago
Arrow Electronics
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages20 years ago
DigiKey
Datasheet2 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant