Bulgin MP0042/2

Pushbutton Switch, SPST, Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded
$ 16.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MP0042/2.

IHS

Datasheet1 page15 years ago

TME

Master Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-4.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Panel Mount Solder
Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Panel Mount Solder
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
C&K ComponentsTP11SH9AVBE
TP Series Tiny SPST Off-Momentary Right Angle Through Hole Pushbutton Switch
C&K ComponentsTP11SH8AVBE
Switch Push Button ON (OFF) SPST Round Plunger 20VAC 20VDC 0.4W Momentary Contact PC Pins Thru-Hole
C&K ComponentsTP11SH9CBE
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM,.155" ROUND PLUNGER,0.4A,20VAC/DC, PC THRUHOLE

Descriptions

Descriptions of Bulgin MP0042/2 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Curved Round Button 2A 48VDC Panel Mount Screw Bulk
48 V 2 A SPST-NO Off-Mom Standard Panel Mount, Front Pushbutton Switch
SWITCH, PUSHBUTTON, SS, DOMED PROFILE, PUSH TO MAKE, 2A, 48V D.C., SCREW TERM.
BULGIN MP0042/2 Vandal Resistant Switch, Domed Profile Series, SPST, Natural, Screw, 2 A
Pushbutton Switch, Vandal Proof 2 A 48 VDC 1NO IP65
SWITCH, SPST, 2A, 48VDC, SCREW; Contact Configuration:SPST-NO; Actuator / Cap Colour:Natural; Product Range:-; Switch Operation:Momentary; Illumination Colour:Non-illuminated; Switch Terminals:Screw; Contact Current Max:
Switch, Industrial Pushbutton, 16Mm; Rango De Producto:Serie Domed Profile; Contacto, Configuración:Spst; Color Del Actuador/Tapa:Natural; Terminales Del Interruptor:Tornillo; Contacto, Intensidad Max:2A; Contacto, Tensión Ac Max:- |Bulgin Limited MP0042/2

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC