Multicomp MP000737

DETECT SWITCH, SPDT, 0.1A, 25V, SOLDER; Product Range: -; Contact Configuration: SPDT; Switch Terminals: Solder;...

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Multicomp MP000737 provided by its distributors.

DETECT SWITCH, SPDT, 0.1A, 25V, SOLDER; Product Range:-; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:100mA; Contact Voltage DC Nom:25V; External Height:22.8mm; External Width:5.4mm; External

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]