Vishay MOC8103

MOC8103 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins6
Technical
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)30 V
Current Transfer Ratio173 %
Forward Current60 mA
Forward Voltage1.25 V
Input Current60 mA
Isolation Voltage5.3 kV
Max Collector Current50 mA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage30 V
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Output Voltage30 V
Power Dissipation250 mW
Reverse Breakdown Voltage6 V
Schedule B8541408000
Voltage Rating (DC)1.25 V

Documents

Download datasheets and manufacturer documentation for Vishay MOC8103.

Future Electronics
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Newark
Datasheet7 pages8 years ago
Datasheet8 pages10 years ago
Farnell
Datasheet2 pages22 years ago
Datasheet7 pages14 years ago
element14
Datasheet7 pages15 years ago
iiiC
Datasheet8 pages11 years ago

Inventory History

3 month trend:
-0.39%

Engineering Resources

View Evaluation kits and Reference designs for Vishay MOC8103.

Related Parts

Descriptions

Descriptions of Vishay MOC8103 provided by its distributors.

MOC8103 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
OPTOCOUPLER, PHOTOTRANSISTOR, 5300VRMS; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:30V; Opto Case Style:DIP; No. of Pins:6; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC8103.
  • MOC8103..

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins6
Technical
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)30 V
Current Transfer Ratio173 %
Forward Current60 mA
Forward Voltage1.25 V
Input Current60 mA
Isolation Voltage5.3 kV
Max Collector Current50 mA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage30 V
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Output Voltage30 V
Power Dissipation250 mW
Reverse Breakdown Voltage6 V
Schedule B8541408000
Voltage Rating (DC)1.25 V

Documents

Download datasheets and manufacturer documentation for Vishay MOC8103.

Future Electronics
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Newark
Datasheet7 pages8 years ago
Datasheet8 pages10 years ago
Farnell
Datasheet2 pages22 years ago
Datasheet7 pages14 years ago
element14
Datasheet7 pages15 years ago
iiiC
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago