Duracell MN908

Battery, Non-rechargeable, Lantern, Alkaline, 6VDC, 11.5AH, Threaded Stud, Lantern
$ 16.305
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duracell MN908.

element14 APAC

Datasheet1 page24 years ago
Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Duracell MN908 provided by its distributors.

BATTERY, NON-RECHARGEABLE, LANTERN, ALKALINE,6VDC,11.5AH, THREADED STUD, LANTERN
Duracell Duracell ProCell 6 Volt Lantern Battery Spring Type
PROCELL Alkaline Batteries 6V 13000mAh Lantern
Duracell Batterijen Lantern - MN908
DURACELL MALLORY 6V SINGLES X 6 X 4
RS APAC
Alkaline Battery; Battery Technology:Alkaline; Battery Size:Lantern; Battery Capacity:13000mAh; Battery Voltage:6V; External Height:115mm; External Width:67mm; External Depth:67mm; Battery Terminals:Coiled Spring; Depth:67.0mm ;RoHS Compliant: NA

Manufacturer Aliases

Duracell has several brands around the world that distributors may use as alternate names. Duracell may also be known as the following names:

  • Duracell Industrial Operations Inc
  • DURACELL INC
  • DURACEL
  • DURACELL USA
  • DURACELL PLUS ALK/BATTERY MN1300`D'
  • Duracell PP3 battery (1 pack)
  • DURACELLSTOCK
  • DURACELL ULTRA M3 BATTERY MN1500`AA
  • DURACELL PLUS
  • DURACELL ULTRA M3 BATTERY MN1300`D'
  • DURACELL C/O SELECTA SWITCH INC
  • Duracell (Nedelko)
  • Duracell Professional
  • Duracell International Operations S
  • DURACELL PLUS ALK/BATTERY MN1400`C'
  • DURACELL PROCELL
  • DURACELL D357H BATTERY (PACK OF 2)
  • Duracell Quantum
  • Duracell Ultra 4xAA battery

Part Number Aliases

This part may be known by these alternate part numbers:

  • MN-908