Samtec MMS-114-01-L-DV

Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts28
Number of Positions28
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth4 mm
Lead Pitch2 mm
Length28.56 mm
Pitch2 mm
Row Spacing2.0066 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Samtec MMS-114-01-L-DV.

Samtec
Datasheet1 page6 years ago
Technical Drawing1 page7 years ago
Electro Sonic
Datasheet1 page5 years ago
Datasheet1 page3 years ago
element14 APAC
Datasheet1 page6 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Sager Electronics
Datasheet1 page3 years ago
Newark
Datasheet1 page9 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
-21.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec MMS-114-01-L-DV.

Related Parts

Descriptions

Descriptions of Samtec MMS-114-01-L-DV provided by its distributors.

Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch
SAMTEC MMS-114-01-L-DV Board-To-Board Connector, Vertical, MMS Series, 28 Contacts, Receptacle, 2 mm, Through Hole, 2 Rows
Socket, 2.0Mm, Vert, 2X14 Position; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:28Contacts; Connector Mounting:Through Hole Mount; Product Range:Mms Series; Gender:Receptaclerohs Compliant: Yes |Samtec MMS-114-01-L-DV
CONNECTOR, RCPT, 28POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 28Contacts; Gender: Receptacle; Product Range: MMS Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS-114-01-L-DV .
  • MMS11401LDV

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts28
Number of Positions28
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth4 mm
Lead Pitch2 mm
Length28.56 mm
Pitch2 mm
Row Spacing2.0066 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Samtec MMS-114-01-L-DV.

Samtec
Datasheet1 page6 years ago
Technical Drawing1 page7 years ago
Electro Sonic
Datasheet1 page5 years ago
Datasheet1 page3 years ago
element14 APAC
Datasheet1 page6 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Sager Electronics
Datasheet1 page3 years ago
Newark
Datasheet1 page9 years ago
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant