KEMET MMK22.5475K100D15L4TRAY

4.7uF +/-10% 100 V dc, 63 V ac, MMK Polyester Film Capacitor | KEMET MMK22.5475K100D15L4TRAY
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance4.7 µF
DielectricPET
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance10 %
TypeGeneral Purpose
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Depth9 mm
Height18.5 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length26 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for KEMET MMK22.5475K100D15L4TRAY.

Electro Sonic
Datasheet13 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages15 years ago

Inventory History

3 month trend:
-16.40%

Engineering Resources

View Evaluation kits and Reference designs for KEMET MMK22.5475K100D15L4TRAY.

Related Parts

Descriptions

Descriptions of KEMET MMK22.5475K100D15L4TRAY provided by its distributors.

4.7uF +/-10% 100 V dc, 63 V ac, MMK Polyester Film Capacitor | KEMET MMK22.5475K100D15L4TRAY
Cap Film 4.7uF 100V PET 10% (26 X 9 X 18.5mm) Radial 22.5mm 100C Tray
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7Uf, Through Hole Mount
Film Capacitor, 4.7 uF, 63 V, 100 V, ± 10%, Metallized PET, Radial Box - 2 Pin

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountThrough Hole
Technical
Capacitance4.7 µF
DielectricPET
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance10 %
TypeGeneral Purpose
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Depth9 mm
Height18.5 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length26 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for KEMET MMK22.5475K100D15L4TRAY.

Electro Sonic
Datasheet13 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant