IXYS MMIX1F520N075T2

Trans MOSFET N-CH 75V 500A 21-Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins21
Technical
Continuous Drain Current (ID)500 A
Drain to Source Breakdown Voltage75 V
Drain to Source Resistance1.6 mΩ
Drain to Source Voltage (Vdss)75 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance41 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation830 W
Manufacturer Package IdentifierMMIX1F520N075T2
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation830 W
Rds On Max1.6 mΩ
Turn-Off Delay Time80 ns
Turn-On Delay Time48 ns
Dimensions
Height5.7 mm
Length25.25 mm
Width23.25 mm

Documents

Download datasheets and manufacturer documentation for IXYS MMIX1F520N075T2.

element14 APAC
Datasheet6 pages8 years ago
TME
Datasheet6 pages12 years ago
Upverter
Datasheet7 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for IXYS MMIX1F520N075T2.

Related Parts

Descriptions

Descriptions of IXYS MMIX1F520N075T2 provided by its distributors.

Trans MOSFET N-CH 75V 500A 21-Pin
Mosfet, N-Ch, 75V, 500A, Smt-21; Transistor Polarity:n Channel; Continuous Drain Current Id:500A; Drain Source Voltage Vds:75V; On Resistance Rds(On):0.0016Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:5V; Power Rohs Compliant: Yes
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 500 / Drain-Source Voltage (Vds) V = 75 / ON Resistance (Rds(on)) mOhm = 1.6 / Gate-Source Voltage V = 20 / Fall Time ns = 35 / Rise Time ns = 36 / Turn-OFF Delay Time ns = 80 / Turn-ON Delay Time ns = 48 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = SMPD / Pins = 24 / Mounting Type = SMD / Packaging = Tube / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 830

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Technical Specifications

Physical
MountSurface Mount
Number of Pins21
Technical
Continuous Drain Current (ID)500 A
Drain to Source Breakdown Voltage75 V
Drain to Source Resistance1.6 mΩ
Drain to Source Voltage (Vdss)75 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance41 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation830 W
Manufacturer Package IdentifierMMIX1F520N075T2
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation830 W
Rds On Max1.6 mΩ
Turn-Off Delay Time80 ns
Turn-On Delay Time48 ns
Dimensions
Height5.7 mm
Length25.25 mm
Width23.25 mm

Documents

Download datasheets and manufacturer documentation for IXYS MMIX1F520N075T2.

element14 APAC
Datasheet6 pages8 years ago
TME
Datasheet6 pages12 years ago
Upverter
Datasheet7 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant