Amphenol RF MMCX6252N1-3GT30G-50

Rf / Coaxial Connector, Mmcx Coaxial, Right Angle Jack, Through Hole Right Angle, 50 Ohm Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialPolytetrafluoroethylene
MountThrough Hole
Technical
Connector TypeCoaxial, MMCX
Frequency6 GHz
GenderFemale
Impedance50 Ω
Max Frequency6 GHz
OrientationRight Angle
TerminationSolder
Dimensions
Depth3.5 mm
Length6.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF MMCX6252N1-3GT30G-50.

TME
Datasheet1 page22 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
+39.00%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF MMCX6252N1-3GT30G-50.

Related Parts

Descriptions

Descriptions of Amphenol RF MMCX6252N1-3GT30G-50 provided by its distributors.

Rf / Coaxial Connector, Mmcx Coaxial, Right Angle Jack, Through Hole Right Angle, 50 Ohm Rohs Compliant: Yes
Conn MMCX F 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold Automotive
RF Connector Type = MMCX / Gender = Socket / Mounting Type = PCB / Orientation = Right Angle / Termination Type = Radial Leads / Impedance Ohm = 50 / Frequency Max. GHz = 6 / Contact Material = Beryllium Copper / Contact Plating = Gold over Nickel / Body Material = Brass

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialPolytetrafluoroethylene
MountThrough Hole
Technical
Connector TypeCoaxial, MMCX
Frequency6 GHz
GenderFemale
Impedance50 Ω
Max Frequency6 GHz
OrientationRight Angle
TerminationSolder
Dimensions
Depth3.5 mm
Length6.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF MMCX6252N1-3GT30G-50.

TME
Datasheet1 page22 years ago
Datasheet1 page13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant