onsemi MMBZ5250BLT1

Diode Zener Single 20V 5% 300mW 3-Pin SOT-23 T/R
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23-3
MaterialPlastic
Number of Pins3
Technical
Breakdown Voltage20 V
Element ConfigurationSingle
Impedance25 Ω
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-65 °C
PackagingCut Tape
Power Dissipation300 mW
Power Rating225 mW
Test Current6.2 mA
Tolerance5 %
Voltage Rating (DC)20 V
Voltage Tolerance5 %
Zener Current10 mA
Zener Voltage20 V

Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5250BLT1.

onsemi
Datasheet6 pages18 years ago
Datasheet6 pages7 years ago
Datasheet6 pages12 years ago
Upverter
Datasheet7 pages3 years ago
Arrow Electronics
Datasheet6 pages12 years ago
DigiKey
Datasheet6 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.032
$ 0.032
Stock
538,535
2,385,718
2,385,718
Authorized Distributors
1
10
10
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
20 V
20 V
20 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
25 Ω
25 Ω
25 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBZ5250BLT1.

Related Parts

Descriptions

Descriptions of onsemi MMBZ5250BLT1 provided by its distributors.

Diode Zener Single 20V 5% 300mW 3-Pin SOT-23 T/R
225 mW; 5% Zener Diode Voltage Regulator
Zener Diode; Zener Voltage Typ, Vz:20V; Power Dissipation, Pd:225mW; Package/Case:SOT-23; Breakdown Voltage Max:20V; Leaded Process Compatible:No; Packaging:Cut Tape; Peak Reflow Compatible (260 C):No; Power (Ptot):225mW ;RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-23-3
MaterialPlastic
Number of Pins3
Technical
Breakdown Voltage20 V
Element ConfigurationSingle
Impedance25 Ω
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-65 °C
PackagingCut Tape
Power Dissipation300 mW
Power Rating225 mW
Test Current6.2 mA
Tolerance5 %
Voltage Rating (DC)20 V
Voltage Tolerance5 %
Zener Current10 mA
Zener Voltage20 V

Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5250BLT1.

onsemi
Datasheet6 pages18 years ago
Datasheet6 pages7 years ago
Datasheet6 pages12 years ago
Upverter
Datasheet7 pages3 years ago
Arrow Electronics
Datasheet6 pages12 years ago
DigiKey
Datasheet6 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago