onsemi MMBT5551LT3

High Voltage NPN Bipolar Transistor
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Collector Base Voltage (VCBO)140 V
Collector Emitter Saturation Voltage150 mV
Collector Emitter Voltage (VCEO)160 V
Current Rating600 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
hFE Min80
Max Collector Current60 mA
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityNPN
Voltage Rating (DC)160 V

Documents

Download datasheets and manufacturer documentation for onsemi MMBT5551LT3.

onsemi
Datasheet6 pages7 years ago
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Upverter
Datasheet6 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.03
$ 0.03
Stock
5,680
18,927,255
18,927,255
Authorized Distributors
0
11
11
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
-
-
-
Continuous Drain Current (ID)
-
-
-
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
-
160 V
160 V
Max Collector Current
60 mA
600 mA
600 mA
Transition Frequency
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBT5551LT3.

Descriptions

Descriptions of onsemi MMBT5551LT3 provided by its distributors.

High Voltage NPN Bipolar Transistor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Collector Base Voltage (VCBO)140 V
Collector Emitter Saturation Voltage150 mV
Collector Emitter Voltage (VCEO)160 V
Current Rating600 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
hFE Min80
Max Collector Current60 mA
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityNPN
Voltage Rating (DC)160 V

Documents

Download datasheets and manufacturer documentation for onsemi MMBT5551LT3.

onsemi
Datasheet6 pages7 years ago
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Upverter
Datasheet6 pages3 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago