onsemi MMBFJ202

MMBFJ202 Series 40 V 4.5 mA N-Channel General Purpose Amplifier - SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Breakdown Voltage40 V
Continuous Drain Current (ID)5.4 mA
Current Rating50 mA
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-40 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingTape & Reel
Power Dissipation350 mW
Schedule B8541210080
Voltage Rating (DC)40 V
Dimensions
Height1.11 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBFJ202.

Farnell
Datasheet8 pages16 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet8 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet13 pages23 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet7 pages1 year ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+18.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBFJ202.

Related Parts

Descriptions

Descriptions of onsemi MMBFJ202 provided by its distributors.

MMBFJ202 Series 40 V 4.5 mA N-Channel General Purpose Amplifier - SOT-23
N-JFET 40V 0,9-4,5mA 0,35W SOT23
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET
Trans JFET N-CH 3-Pin SOT-23 T/R
IC SWITCH N-CHAN 40V 50MA SOT-23
French Electronic Distributor since 1988
N-Channel General Purpose Amplifier This device is designed primarily for low level audio and general purpose applications with high impedance signal sources. Sourced from Process 52.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBFJ-202
  • MMBFJ202.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Breakdown Voltage40 V
Continuous Drain Current (ID)5.4 mA
Current Rating50 mA
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-40 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingTape & Reel
Power Dissipation350 mW
Schedule B8541210080
Voltage Rating (DC)40 V
Dimensions
Height1.11 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBFJ202.

Farnell
Datasheet8 pages16 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet8 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet13 pages23 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet7 pages1 year ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago