onsemi MMBFJ175

Jfet P-ch 30V 0.225W SOT23 / Trans Jfet P-ch 3-PIN SOT-23 T/r
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Breakdown Voltage30 V
Continuous Drain Current (ID)33.5 mA
Current Rating-50 mA
Drain to Source Resistance125 Ω
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)30 V
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Power Dissipation225 mW
Schedule B8541210080
Voltage Rating (DC)-30 V

Documents

Download datasheets and manufacturer documentation for onsemi MMBFJ175.

Components Direct
Datasheet12 pages23 years ago
onsemi
Datasheet8 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages10 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Jameco
Datasheet13 pages16 years ago
iiiC
Datasheet12 pages23 years ago

Alternate Parts

Price @ 1000
$ 0.115
$ 0.107
$ 0.107
Stock
437,429
1,963,293
1,963,293
Authorized Distributors
3
10
10
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
30 V
25 V
25 V
Continuous Drain Current (ID)
33.5 mA
-1 nA
-1 nA
Drain to Source Resistance
125 Ω
125 Ω
125 Ω
Power Dissipation
225 mW
225 mW
225 mW
Gate to Source Voltage (Vgs)
30 V
25 V
25 V
Input Capacitance
-
11 pF
11 pF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBFJ175.

Related Parts

Descriptions

Descriptions of onsemi MMBFJ175 provided by its distributors.

JFET P-CH 30V 0.225W SOT23 / Trans JFET P-CH 3-Pin SOT-23 T/R
MMBFJ175 Series 30 V 60 mA Surface Mount P-Channel Switch - SOT-23
P-Channel Switch This device is designed for low level analog switching sample and hold circuits and chopper stabilized amplifiers. Sourced from Process 88.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBFJ-175
  • MMBFJ175.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Breakdown Voltage30 V
Continuous Drain Current (ID)33.5 mA
Current Rating-50 mA
Drain to Source Resistance125 Ω
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)30 V
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Power Dissipation225 mW
Schedule B8541210080
Voltage Rating (DC)-30 V

Documents

Download datasheets and manufacturer documentation for onsemi MMBFJ175.

Components Direct
Datasheet12 pages23 years ago
onsemi
Datasheet8 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages10 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Jameco
Datasheet13 pages16 years ago
iiiC
Datasheet12 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago