onsemi MMBFJ108

MMBFJ108 Series 25 V 80 mA Surface Mount N-Channel Switch - SuperSot-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Breakdown Voltage-25 V
Continuous Drain Current (ID)80 mA
Current Rating80 mA
Drain to Source Resistance8 Ω
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-25 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
Power Dissipation350 mW
Schedule B8541210080
Voltage Rating (DC)25 V
Dimensions
Height1.22 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBFJ108.

Farnell
Datasheet7 pages21 years ago
Datasheet9 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet8 pages9 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet8 pages16 years ago
Fairchild Semiconductor
Technical Drawing1 page20 years ago

Inventory History

3 month trend:
+14.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBFJ108.

Related Parts

Descriptions

Descriptions of onsemi MMBFJ108 provided by its distributors.

MMBFJ108 Series 25 V 80 mA Surface Mount N-Channel Switch - SuperSot-3
N-Channel Switch This device is designed for analog or digital switching applications where very low on resistance is mandatory. Sourced from Process 58.
Transistor; Transistor Type:JFET; Transistor Polarity:N Channel; Breakdown Voltage, V(br)gss:-25V; Zero Gate Voltage Drain Current Min, Idss:80mA; Gate-Source Cutoff Voltage Max, Vgs(off):-10V; Package/Case:SuperSOT-3 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBFJ108.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Breakdown Voltage-25 V
Continuous Drain Current (ID)80 mA
Current Rating80 mA
Drain to Source Resistance8 Ω
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-25 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
Power Dissipation350 mW
Schedule B8541210080
Voltage Rating (DC)25 V
Dimensions
Height1.22 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBFJ108.

Farnell
Datasheet7 pages21 years ago
Datasheet9 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet8 pages9 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet8 pages16 years ago
Fairchild Semiconductor
Technical Drawing1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago