onsemi MMBF170LT1

Single N-Channel Power MOSFET 60V 500mA 5Ω
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)500 mA
Current Rating500 mA
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance5 Ω
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance60 pF
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingDigi-Reel®
Power Dissipation225 mW
Rds On Max5 Ω
Turn-Off Delay Time10 ns
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for onsemi MMBF170LT1.

onsemi
Datasheet5 pages7 years ago
Datasheet5 pages16 years ago
Mouser
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
DigiKey
Datasheet8 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.072
$ 0.072
Stock
887,686
4,899,150
4,899,150
Authorized Distributors
0
9
9
Mount
Surface Mount
-
-
Case/Package
TO-236-3
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
500 mA
500 mA
500 mA
Threshold Voltage
-
3 V
3 V
Rds On Max
5 Ω
5 Ω
5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
225 mW
225 mW
225 mW
Input Capacitance
60 pF
60 pF
60 pF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBF170LT1.

Descriptions

Descriptions of onsemi MMBF170LT1 provided by its distributors.

Single N-Channel Power MOSFET 60V 500mA 5Ω
Trans MOSFET N-CH 60V 0.5A 3-Pin SOT-23 T/R
Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMB F170LT1
  • MMBF170-LT1
  • MMBF170/LT1

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)500 mA
Current Rating500 mA
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance5 Ω
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance60 pF
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingDigi-Reel®
Power Dissipation225 mW
Rds On Max5 Ω
Turn-Off Delay Time10 ns
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for onsemi MMBF170LT1.

onsemi
Datasheet5 pages7 years ago
Datasheet5 pages16 years ago
Mouser
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago