Diodes Inc. MMBD4148TW-7-F

MMBD4148TW Series 2 A 75 V 200 mW Fast Switching Diode Array - SOT-363

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Average Rectified Current150 mA
Capacitance2 pF
Current Rating50 mA
Forward Current150 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)2 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)75 V
Max Reverse Voltage (DC)75 V
Max Surge Current2 A
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current1 µA
Power Dissipation200 mW
Power Rating200 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Voltage75 V
Schedule B8541100070
Voltage Rating (DC)75 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBD4148TW-7-F.

element14 APAC
Datasheet3 pages15 years ago
Diodes Inc SCT
Datasheet4 pages10 years ago
Technical Drawing5 pages6 years ago
DigiKey
Datasheet3 pages17 years ago
Future Electronics
Datasheet4 pages11 years ago
iiiC
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-3.54%

Alternate Parts

Price @ 1000
$ 0.104
$ 0.098
$ 0.098
Stock
1,944,159
10,003,209
10,003,209
Authorized Distributors
10
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
SOT-363
SOT-363
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
100 V
100 V
Average Rectified Current
150 mA
150 mA
150 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. MMBD4148TW-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. MMBD4148TW-7-F provided by its distributors.

MMBD4148TW Series 2 A 75 V 200 mW Fast Switching Diode Array - SOT-363
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 6-Pin SOT-363 T/R
Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon
DIODE, SW ARRAY, 75V, 0.2W SOT363; Diode Configuration:Triple Isolated; Repetitive Reverse Voltage Vrrm Max:75V; Forward Current If(AV):150mA;
DIODE, SW ARRAY, 75V, 0.2W SOT363; Diode Configuration: Triple Isolated; Repetitive Reverse Voltage Vrrm Max: 75V; Forward Current If(AV): 150mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current Ifsm Max: 2A; Operating Temperature Max: 150°C; Diode Case Style: SOT-363; No. of Pins: 6Pins; Product Range: MMBD4 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Current Ifsm: 2A; Diode Type: Switching; Junction Temperature Tj Max: 150°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Reverse Recovery Time trr Typ: 4ns; Termination Type: Surface Mount Device

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD4148TW-7-F.
  • MMBD4148TW-7F
  • MMBD4148TW7F

Technical Specifications

Physical
Case/PackageSOT-363
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Average Rectified Current150 mA
Capacitance2 pF
Current Rating50 mA
Forward Current150 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)2 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)75 V
Max Reverse Voltage (DC)75 V
Max Surge Current2 A
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current1 µA
Power Dissipation200 mW
Power Rating200 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Voltage75 V
Schedule B8541100070
Voltage Rating (DC)75 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBD4148TW-7-F.

element14 APAC
Datasheet3 pages15 years ago
Diodes Inc SCT
Datasheet4 pages10 years ago
Technical Drawing5 pages6 years ago
DigiKey
Datasheet3 pages17 years ago
Future Electronics
Datasheet4 pages11 years ago
iiiC
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant